The T140C226M050AS is a solid tantalum capacitor with a capacitance of 22uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a metal case with an axial termination and is designed for through-hole mounting. It is not RoHS compliant.
Kemet T140C226M050AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T140C226M050AS to view detailed technical specifications.
No datasheet is available for this part.