Kemet T140C227M010AS technical specifications.
| Capacitance | 220uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 12uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T140 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T140C227M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.