Kemet T140D277K015AS technical specifications.
| Capacitance | 270uF |
| Package/Case | Metal |
| Diameter | 8.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 20uA |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T140 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T140D277K015AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.