This T191 series tantalum capacitor has a capacitance of 100uF and a voltage rating of 15V with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is available in a tray packaging with 20 pieces per package. The capacitor features an axial termination and is not RoHS compliant.
Kemet T191A107M015AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T191 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T191A107M015AS to view detailed technical specifications.
No datasheet is available for this part.