The T192 series tantalum capacitor from Kemet features a capacitance of 100uF with a voltage rating of 30V and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is packaged in a tray with 20 units per package. The capacitor has an axial termination and a length of 19.46mm.
Kemet T192C107M030AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | T192 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T192C107M030AS to view detailed technical specifications.
No datasheet is available for this part.