The T195A107K015AS is a tantalum capacitor with a capacitance of 100uF and a voltage rating of 15V. It has a tolerance of 10% and is available in a package quantity of 20. The capacitor is packaged in a tray and has a termination of axial. It operates within a temperature range of -55°C to 125°C.
Kemet T195A107K015AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T195 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T195A107K015AS to view detailed technical specifications.
No datasheet is available for this part.