Kemet's T195 series tantalum capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray with 20 units per package and is terminated in an axial configuration.
Kemet T195A107M015AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T195 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T195A107M015AS to view detailed technical specifications.
No datasheet is available for this part.