Kemet's T195 series tantalum capacitor features a capacitance of 100uF with a tolerance of 10%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 20-pack axial leaded package, with a length of 16.28mm. The T195 series is not RoHS compliant.
Kemet T195B107K060AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T195 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T195B107K060AS to view detailed technical specifications.
No datasheet is available for this part.