This Kemet T195B107M060AS tantalum capacitor features a capacitance of 100uF and a voltage rating of 60V. It has a dissipation factor of 19% and an ESR of 2.52 ohms. The capacitor is available in a bulk packaging with 20 pieces per package and is terminated with an axial lead. The operating temperature range is from -55°C to 125°C.
Kemet T195B107M060AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 19% |
| ESR (Equivalent Series Resistance) | 2.52R |
| Leakage Current | 4uA |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T195 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T195B107M060AS to view detailed technical specifications.
No datasheet is available for this part.