
Axial tantalum capacitor with 1uF capacitance and 10% tolerance. Features a 50V DC rated voltage, 125°C maximum operating temperature, and a 0.01% failure rate. Dielectric material is tantalum, with a dissipation factor of 2% and ESR of 8 Ohms. This through-hole component has a leakage current of 100nA and is designed for military applications.
Kemet T212A105K050CS technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 3.18mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 8R |
| Failure Rate | 0.01% |
| Features | Military |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Leakage Current | 100nA |
| Length | 0.422inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212A105K050CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
