Solid tantalum capacitor with 2.2µF capacitance and 20V DC rated voltage. Features 10% tolerance, 0.01% failure rate, and a maximum operating temperature of 125°C. Axial package with 3.43mm diameter and 0.51mm lead diameter, suitable for through-hole mounting. Dissipation factor is 4%, ESR is 7Ω, and leakage current is 400nA. Meets MIL-PRF-39003 military standards.
Kemet T212A225K020CS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Failure Rate | 0.01% |
| Features | Military |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Leakage Current | 400nA |
| Length | 0.422inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212A225K020CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.