The T212A275K015PSTR is a tantalum capacitor with a capacitance of 2.7uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial lead and is packaged in a metal case. It meets the military standard MIL-PRF-39003 and is available on tape and reel.
Kemet T212A275K015PSTR technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 8R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212A275K015PSTR to view detailed technical specifications.
No datasheet is available for this part.