The T212A275K015SS7200 is a solid tantalum capacitor with a capacitance of 2.7uF and a voltage rating of 15VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 8. The capacitor has a leakage current of 0.3 and operates within a temperature range of -55°C to 125°C. It is designed for through hole mounting with an axial termination style and a standard ESR type.
Kemet T212A275K015SS7200 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 8Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T212A275K015SS7200 to view detailed technical specifications.
No datasheet is available for this part.