Kemet T212A565K006BS technical specifications.
| Capacitance | 5.6uF |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T212 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212A565K006BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.