Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a low ESR of 2.9Ω, 1µA leakage current, and a 0.01% failure rate. Designed with an axial package for through-hole mounting, operating from -55°C to 125°C. Meets MIL-PRF-39003 military standards.
Kemet T212B106K020CS technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Failure Rate | 0.01% |
| Features | Military |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212B106K020CS to view detailed technical specifications.
No datasheet is available for this part.