This Kemet Tantalum Capacitor has a capacitance of 100uF with a tolerance of 10%. It is packaged in a metal case with a diameter of 7.34mm and a length of 17.42mm. The capacitor operates within a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-39003. It is supplied on tape and reel.
Kemet T212C107K010SSTR technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212C107K010SSTR to view detailed technical specifications.
No datasheet is available for this part.