This solid tantalum capacitor has a capacitance of 22uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and has a maximum ESR of 1.3R. The capacitor is constructed in an axial configuration and is packaged in a metal case with a diameter of 7.34mm and a length of 17.42mm. It is not RoHS compliant and meets the military standard MIL-PRF-39003.
Kemet T212C226M035DS technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.34mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212C226M035DS to view detailed technical specifications.
No datasheet is available for this part.