This Kemet T212C686M015SS tantalum capacitor features a capacitance of 68uF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a metal case with a diameter of 7.34mm and a length of 17.42mm. It is not RoHS compliant, but does meet the requirements of the MIL-PRF-39003 military standard.
Kemet T212C686M015SS technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212C686M015SS to view detailed technical specifications.
No datasheet is available for this part.