The T213C285K050SS is a 2.8uF tantalum capacitor with a 10% tolerance, available in a metal axial package with a diameter of 7.98mm and a length of 34.29mm. It operates over a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-39003 military standard. This component is not RoHS compliant and is packaged in bulk.
Kemet T213C285K050SS technical specifications.
| Capacitance | 2.8uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.98mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T213C285K050SS to view detailed technical specifications.
No datasheet is available for this part.