Kemet's T213C345K075BS is a tantalum capacitor with a capacitance of 3.4uF and a tolerance of 10%. It features an axial construction and is packaged in a metal case with a diameter of 7.98mm and a length of 34.29mm. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-39003 military standard. However, it is not RoHS compliant.
Kemet T213C345K075BS technical specifications.
| Capacitance | 3.4uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.98mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T213C345K075BS to view detailed technical specifications.
No datasheet is available for this part.