This 34uF solid tantalum capacitor features a 10% tolerance and is constructed with an axial design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a metal case and is available in a through-hole configuration. It is not RoHS compliant, but meets the MIL-PRF-39003 military standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 34uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.98mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |