The T213C605K050CS is a 6uF solid tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It has a low leakage current of 3 and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and has a C failure rate. It is suitable for use in a variety of applications requiring a reliable and stable capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |