Kemet T222A105K020MS technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Diameter | 0.41mm |
| Leakage Current | 600nA |
| Length | 6.22mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T222 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T222A105K020MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.