Kemet T222A225K010BS7200 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Diameter | 2.29mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T222A225K010BS7200 to view detailed technical specifications.
No datasheet is available for this part.