The T222A275K006PS tantalum capacitor from Kemet features a capacitance of 2.7uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a leakage current of 0.6. This solid tantalum capacitor is designed for through-hole mounting with an axial termination style.
Kemet T222A275K006PS technical specifications.
| Capacitance | 2.7uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T222A275K006PS to view detailed technical specifications.
No datasheet is available for this part.