Kemet T222B335K020BS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.51mm |
| Dissipation Factor | 3% |
| Lead Diameter | 0.41mm |
| Leakage Current | 1uA |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T222 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T222B335K020BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.