Kemet T242A475M015BS7200 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T242 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242A475M015BS7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.