Kemet T242B226K020MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242B226K020MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.