Kemet T242C187K015BS technical specifications.
| Capacitance | 180uF |
| Diameter | 7.09mm |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Lead Diameter | 0.64mm |
| Leakage Current | 15uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T242 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242C187K015BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.