Kemet T242C336K035BS technical specifications.
| Capacitance | 33uF |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Leakage Current | 8uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T242 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242C336K035BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.