This 150uF tantalum capacitor features a 10% tolerance and is constructed with an axial design in a metal case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's equivalent series resistance is 500 milliohms. It is not RoHS compliant and meets the military standard MIL-PRF-39003.
Kemet T242D157K020MS technical specifications.
| Capacitance | 150uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242D157K020MS to view detailed technical specifications.
No datasheet is available for this part.