Kemet T242D157M020BS technical specifications.
| Capacitance | 150uF |
| Dissipation Factor | 8% |
| Lead Diameter | 0.64mm |
| Leakage Current | 15uA |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T242 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T242D157M020BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.