Kemet T262C186K050MS technical specifications.
| Capacitance | 18uF |
| Package/Case | Axial |
| Diameter | 7.34mm |
| ESR (Equivalent Series Resistance) | 175mR |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.822inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T262C186K050MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.