Kemet T262C186K050MS7200 technical specifications.
| Capacitance | 18uF |
| Package/Case | Metal |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 175mR |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T262C186K050MS7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.