Kemet T262C276K020BS technical specifications.
| Capacitance | 27uF |
| Diameter | 0.289inch |
| Length | 0.686inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T262C276K020BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.