Kemet T262C566K015BS technical specifications.
| Capacitance | 56uF |
| Length | 0.686inch |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T262C566K015BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.