Kemet T262D226J050BS7200 technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Length | 0.786inch |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T262D226J050BS7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.