Kemet T262D227M010BS technical specifications.
| Capacitance | 220uF |
| Diameter | 0.351inch |
| Length | 0.786inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T262D227M010BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.