Kemet T322A104M035AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Leakage Current | 500nA |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322A104M035AT to view detailed technical specifications.
No datasheet is available for this part.