The T322A104M035ATTR is a Tantalum Capacitor with a capacitance of 100nF, a voltage rating of 35V, and a dissipation factor of 3%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 4500 units per package and features an axial termination.
Kemet T322A104M035ATTR technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Leakage Current | 500nA |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322A104M035ATTR to view detailed technical specifications.
No datasheet is available for this part.