Polarized tantalum capacitor, 0.47µF capacitance, 25V DC rated voltage, 10% tolerance. Features solid tantalum dielectric, axial leaded construction with a 2.41mm diameter and 6.6mm length. Offers 16Ω ESR, 3% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, suitable for through-hole PCB mounting. RoHS compliant.
Kemet T322A474K025AT technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.41mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 16R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322A474K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.