Polarized tantalum capacitor with 1µF capacitance and 35V DC rated voltage. Features 10% tolerance, 8Ω ESR, and 3% dissipation factor. Molded axial package with 0.51mm lead diameter and 7.37mm length. Operating temperature range from -55°C to 125°C. Through-hole mount, RoHS compliant.
Kemet T322B105K035AT technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B105K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.