Kemet T322B106J010AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B106J010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.