2.2µF polarized tantalum capacitor with 20V DC rated voltage and 10% tolerance. Features a molded axial package with 2.79mm diameter and 7.37mm length, suitable for through-hole PCB mounting. Offers a low dissipation factor of 4%, 7Ω ESR, and 500nA leakage current. Operates across a wide temperature range of -55°C to 125°C, with RoHS compliance and lead-free construction.
Kemet T322B225K020AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B225K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.