Kemet T322B226M004AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Diameter | 2.79mm |
| Dissipation Factor | 8% |
| Leakage Current | 700nA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T322 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B226M004AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.