Kemet T322B334K050ASTR technical specifications.
| Capacitance | 330nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 15R |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T322B334K050ASTR to view detailed technical specifications.
No datasheet is available for this part.