This Kemet T322B334K050AT7200 is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 50VDC. It has a tolerance of 10% and an ESR of 15. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet T322B334K050AT7200 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 15Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T322B334K050AT7200 to view detailed technical specifications.
No datasheet is available for this part.