Kemet T322B335J015ASTR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B335J015ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.