Kemet T322B335K015AT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 2.79mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B335K015AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.