Solid tantalum capacitor with 3.3µF capacitance and 25V DC rated voltage. Features 10% tolerance, 5Ω ESR, and a maximum operating temperature of 125°C. Axial package with 2.79mm diameter and 7.37mm length, suitable for through-hole PCB mounting. Lead-free and RoHS compliant, with a leakage current of 700nA.
Kemet T322B335K025AT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T322 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 510um |
| RoHS | Compliant |
Download the complete datasheet for Kemet T322B335K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.